Part Details for C1812N682J5GRC by KEMET Corporation
Overview of C1812N682J5GRC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812N682J5GRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP682AJYR
|
Avnet Americas | Cap Ceramic 0.0068uF 50V C0G 5% SMD 1812 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR34BP682AJYR) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1812N682J5GRC
C1812N682J5GRC CAD Models
C1812N682J5GRC Part Data Attributes
|
C1812N682J5GRC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812N682J5GRC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N682J5GRC
This table gives cross-reference parts and alternative options found for C1812N682J5GRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N682J5GRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP682AJMRAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | C1812N682J5GRC vs CDR34BP682AJMRAJ |
CDR34BP682AJYMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N682J5GRC vs CDR34BP682AJYMAB |
CDR34BP682AJURAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812N682J5GRC vs CDR34BP682AJURAR |
CDR34BP682AJMSAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812N682J5GRC vs CDR34BP682AJMSAP |
CDR34BP682AJYMAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | C1812N682J5GRC vs CDR34BP682AJYMAR |
CDR34BP682AJZPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N682J5GRC vs CDR34BP682AJZPAB |
CDR34BP682AJWMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | C1812N682J5GRC vs CDR34BP682AJWMAT |
CDR34BP682AJYSAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | C1812N682J5GRC vs CDR34BP682AJYSAJ |
CDR34BP682AJWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N682J5GRC vs CDR34BP682AJWSAB |
C1812N682J5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N682J5GRC vs C1812N682J5GML |