Part Details for C1812P152K1GSH by KEMET Corporation
Overview of C1812P152K1GSH by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812P152K1GSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR04BP152BKSS
|
Avnet Americas | Cap Ceramic 0.0015uF 100V C0G 10% SMD 1812 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR04BP152BKSS) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1812P152K1GSH
C1812P152K1GSH CAD Models
C1812P152K1GSH Part Data Attributes
|
C1812P152K1GSH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812P152K1GSH
KEMET Corporation
Cap,Ceramic,1.5nF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,1812 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for C1812P152K1GSH
This table gives cross-reference parts and alternative options found for C1812P152K1GSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812P152K1GSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812P152K1GSC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | C1812P152K1GSH vs C1812P152K1GSC7246 |
C1812P152K1GSH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | C1812P152K1GSH vs C1812P152K1GSH7246 |
CL43C152KCNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812P152K1GSH vs CL43C152KCNB |
CL43C152KCNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812P152K1GSH vs CL43C152KCNO |
C1812P152K1GRC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | C1812P152K1GSH vs C1812P152K1GRC7246 |
C1812P152K1GPH7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | C1812P152K1GSH vs C1812P152K1GPH7189 |
CL43C152KCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812P152K1GSH vs CL43C152KCND |
C1812P152K1GPH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | C1812P152K1GSH vs C1812P152K1GPH |
C1812P152K1GSL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | C1812P152K1GSH vs C1812P152K1GSL7246 |
C1812P152K1GMC7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1812, | KEMET Corporation | C1812P152K1GSH vs C1812P152K1GMC7189 |