There are no models available for this part yet.
Overview of C1825C103KGRAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1825C103KGRAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1825C103KGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1825 0.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5640 / $0.6960 | Buy Now | |
DISTI #
C1825C103KGRAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1825C103KGRAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1825C103KGRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 2000 V, ? 10%, X7R, 1825 [4564 Metric] (Alt: C1825C103KGRAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5543 / $0.6245 | Buy Now |
CAD Models for C1825C103KGRAC7800 by KEMET Corporation
Part Data Attributes for C1825C103KGRAC7800 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for C1825C103KGRAC7800
This table gives cross-reference parts and alternative options found for C1825C103KGRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C103KGRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202S49W103KF4U | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.01uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1825C103KGRAC7800 vs 202S49W103KF4U |
1825GC103K4Z9A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.01uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1825C103KGRAC7800 vs 1825GC103K4Z9A |
202S49W103KF6R | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.01uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1825C103KGRAC7800 vs 202S49W103KF6R |
202S49W103KF4T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1825C103KGRAC7800 vs 202S49W103KF4T |