Part Details for C182FL6042G6 by Gowanda Electronics Corporation
Overview of C182FL6042G6 by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C182FL6042G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-C182FL6042G6-ND
|
DigiKey | BROADBAND CONICAL INDUCTOR Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8272 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5800 / $23.9900 | Buy Now |
Part Details for C182FL6042G6
C182FL6042G6 CAD Models
C182FL6042G6 Part Data Attributes
|
C182FL6042G6
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C182FL6042G6
Gowanda Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Conical | |
Core Material | Powdered Iron | |
DC Resistance | 1.29 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.0635 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.93 mm | |
Package Length | 4.62 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.35 A | |
Shape/Size Description | CONICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 10 MHz |