Part Details for C18411_DAISY-4X1-SHD2-MET-MATT by LEDIL
Overview of C18411_DAISY-4X1-SHD2-MET-MATT by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA489204DK0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
RTKA489204DE0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
RAA4892042GFT#AA0 | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager |
Price & Stock for C18411_DAISY-4X1-SHD2-MET-MATT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-C18411_DAISY-4X1-SHD2-MET-MATT-ND
|
DigiKey | SHADERECTANG4 POS159.3 X 40.0MM Min Qty: 1 Lead time: 6 Weeks Container: Bag |
335 In Stock |
|
$2.5111 / $5.8500 | Buy Now |
DISTI #
C18411_DAISY-4X1-S
|
Avnet Americas | Shade for LIGHT ENGINE DAISY 16 LEDs/LinLEDs/NF2W757G-MT/PL-LIN-1000 Polycarbonate Metal with Matt Finish Box - Bag (Alt: C18411_DAISY-4X1-S) RoHS: Compliant Min Qty: 336 Package Multiple: 42 Container: Bag | 0 |
|
$1.9636 / $2.2695 | Buy Now |
DISTI #
928-C184114X1SHD2MAT
|
Mouser Electronics | LED Lighting Lenses METAL MATT SHADE2 ONLY LENS SOLD SEPARATELY RoHS: Compliant | 0 |
|
$2.5100 / $3.2500 | Order Now |
|
Future Electronics | Shade|rectang|4 Pos|159.3 x 40.0mm (D)|2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$2.1500 / $2.5000 | Buy Now |