There are no models available for this part yet.
Overview of C18425_ADELIA-70-W by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9007-B | Coilcraft Inc | SMPS Transformer, 70W, | |
TPA3250D2DDW | Texas Instruments | 70W Stereo / 130W Peak Ultra-HD, Analog-In, Pad-Down Class-D Amplifier 44-HTSSOP 0 to 70 | |
TPA3250D2DDWR | Texas Instruments | 70W Stereo / 130W Peak Ultra-HD, Analog-In, Pad-Down Class-D Amplifier 44-HTSSOP 0 to 70 |
Price & Stock for C18425_ADELIA-70-W by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
711-C18425_ADELIA-70-W-ND
|
DigiKey | REFLECTORROUND1 POS69.7MM (D)42. Min Qty: 1 Lead time: 6 Weeks Container: Box |
39 In Stock |
|
$2.9876 / $6.9600 | Buy Now | |
DISTI #
C18425_ADELIA-70-W
|
Avnet Americas | Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 70mm 36Degree Wide Beam - Boxed Product (Development Kits) (Alt: C18425_ADELIA-70-W) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.4947 / $2.6967 | Buy Now | |
DISTI #
928-C18425ADELIA70W
|
Mouser Electronics | LED Lighting Reflectors 70mm 36 DEGREE WIDE BEAM RoHS: Compliant | 38 |
|
$2.9800 / $6.9600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Box | 0Box |
|
$3.6800 | Buy Now | ||
DISTI #
C18425_ADELIA-70-W
|
Avnet Silica | Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 70mm 36Degree Wide Beam (Alt: C18425_ADELIA-70-W) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C18425_ADELIA-70-W
|
EBV Elektronik | Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 70mm 36Degree Wide Beam (Alt: C18425_ADELIA-70-W) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for C18425_ADELIA-70-W by LEDIL
Part Data Attributes for C18425_ADELIA-70-W by LEDIL
C18425_ADELIA-70-W
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
C18425_ADELIA-70-WLEDILVS
-