Part Details for C18429_ADELIA-75-W by LEDIL
Overview of C18429_ADELIA-75-W by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C18429_ADELIA-75-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-C18429_ADELIA-75-W-ND
|
DigiKey | REFLECTORROUND1 POS74.7MM (D)42. Min Qty: 1 Lead time: 6 Weeks Container: Box |
79 In Stock |
|
$2.9876 / $6.9600 | Buy Now |
DISTI #
C18429_ADELIA-75-W
|
Avnet Americas | REFLECTOR/ROUND/1 POS/74.7MM (D)/42.80MM - Boxed Product (Development Kits) (Alt: C18429_ADELIA-75-W) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.8744 / $3.1108 | Buy Now |
DISTI #
928-C18429ADELIA75-W
|
Mouser Electronics | LED Lighting Reflectors 75mm 36 DEGREE WIDE BEAM RoHS: Compliant | 65 |
|
$2.9800 / $6.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Box | 0Box |
|
$3.6800 | Buy Now |
DISTI #
C18429_ADELIA-75-W
|
EBV Elektronik | Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 75mm 36Degree Wide Beam (Alt: C18429_ADELIA-75-W) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |