There are no models available for this part yet.
Overview of C18918_ADELY-70-W by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9007-B | Coilcraft Inc | SMPS Transformer, 70W, |
Price & Stock for C18918_ADELY-70-W by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C18918_ADELY-70-W
|
Avnet Americas | Reflector|1 Pos|mm (D) - Bag (Alt: C18918_ADELY-70-W) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Bag | 0 |
|
$2.4947 / $2.6967 | Buy Now | |
DISTI #
928-C18918ADELY70W
|
Mouser Electronics | LED Lighting Reflectors ADELY-70-W METAL REFLECTOR 36 DEG WIDE BEAM RoHS: Compliant | 62 |
|
$2.9800 / $6.9500 | Buy Now | |
Future Electronics | ADELY-70-W Series Aluminium Metal 36° Wide Beam LED Lighting Reflector RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 6 Weeks Container: Tray | 70Tray |
|
$2.4500 / $2.6900 | Buy Now |
CAD Models for C18918_ADELY-70-W by LEDIL
Part Data Attributes for C18918_ADELY-70-W by LEDIL
C18918_ADELY-70-W
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
C18918_ADELY-70-WLEDILVS
-