There are no models available for this part yet.
Overview of C19355_AMBER-2X3-5050-T2-C3 by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for C19355_AMBER-2X3-5050-T2-C3 by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C19355_AMBER-2X3-5
|
Avnet Americas | Multi-lens|square|6 Pos|50.0mm (D)|9.00m (Alt: C19355_AMBER-2X3-5) RoHS: Compliant Min Qty: 160 Package Multiple: 160 | 0 |
|
$1.2350 / $1.6287 | Buy Now | |
DISTI #
928-C19355AMBER2X350
|
Mouser Electronics | Ledil Multi-lens square 6 Pos 50.0mm (D) 9.00m RoHS: Compliant | 0 |
|
$1.8000 / $4.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.2200 | Buy Now |