Part Details for C1CWAM-P04XBC0-0000 by ODU-USA Inc
Overview of C1CWAM-P04XBC0-0000 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for C1CWAM-P04XBC0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK5155
|
Avnet Americas | Circular Connector, High-Density, ODU AMC High Density Series, Straight Plug, 4 Contacts - Bulk (Alt: 71AK5155) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$97.7300 / $116.3400 | Buy Now |
DISTI #
C1CWAM-P04XBC0-000
|
Avnet Americas | Circular Connector, High-Density, ODU AMC High Density Series, Straight Plug, 4 Contacts - Bulk (Alt: C1CWAM-P04XBC0-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.6640 | Buy Now |