Part Details for C1D0106N-VA by Electroswitch Electronic Products
Overview of C1D0106N-VA by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1D0106N-VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fully Enclosed Rotary Switch - 1 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthalat - 60° Index - PCB Terminals RoHS: Compliant |
9 In Stock |
|
$16.3800 / $33.8600 | Buy Now |
DISTI #
000000000000340750
|
Sager | Rotary Switches 1P 6POS 60DEG ADJ NON-SHRTNG VERT PCB | 0 |
|
Buy Now |