Part Details for C1D0212N-A by Electroswitch Electronic Products
Overview of C1D0212N-A by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for C1D0212N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152403
|
RS | Switch, 28 VDC/125 VAC, 0.25/0.1 A, 2, 2, 2 to 12, DP, Non-Shorting, 30 | Electroswitch Inc. C1D0212N-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0300 / $51.1500 | RFQ |
|
Onlinecomponents.com | Fully Enclosed Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthalat - 30° Index - PCB Terminals RoHS: Compliant | 0 |
|
$22.5400 / $47.7100 | Buy Now |
DISTI #
000000000000340760
|
Sager | Rotary Switches 02-12POS/2P/2 DECKS Min Qty: 1 | 0 |
|
$24.5600 / $45.1700 | Buy Now |