Part Details for C1D0212S-A by Electroswitch Electronic Products
Overview of C1D0212S-A by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1D0212S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fully Enclosed Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthalat - 30° Index - PCB Terminals RoHS: Compliant | 0 |
|
$21.8700 / $46.3000 | Buy Now |
DISTI #
000000000000340762
|
Sager | Rotary Switches 0.25A 125VAC 28VDC DP12T Solder Lug Min Qty: 1 | 0 |
|
$23.8200 / $43.8300 | Buy Now |