C1D0312S-A
Description: Rotary Switch, 12 Positions, Circular, 0.25A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount

Overview of C1D0312S-A by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for C1D0312S-A by Electro Switch Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 20C3980
Newark Rotary Switches |Electroswitch C1D0312S-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $62.5000
  • 50 $50.0500
  • 100 $38.4500
$38.4500 / $62.5000 Buy Now
DISTI # C1D0312S-A-ND
DigiKey SWITCH ROTARY 2-12POS 100MA 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $64.4600
$64.4600 Buy Now
DISTI # 690-C1D0312S-A
Mouser Electronics Rotary Switches 0
  • 1 $59.4000
  • 5 $54.9100
  • 10 $51.3800
  • 25 $47.2000
  • 50 $44.1600
  • 100 $41.7400
$41.7400 / $59.4000 Order Now

CAD Models for C1D0312S-A by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1D0312S-A by Electro Switch Corporation

C1D0312S-A
Electro Switch Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Length
0.375 inch
Actuator Type
ROTARY
Body Breadth
21.971 mm
Body Height
20.5994 mm
Body Length or Diameter
19.9644 mm
Bushing Length
0.25 inch
Bushing Type
1/4-32
Center Contact Material
BRASS
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
0.1A@125VAC
Contact Current(AC)-Max
0.1 A
Contact Current(DC)-Max
0.25 A
Contact (DC) Max Rating R Load
0.25A@28VDC
Contact Resistance
0.005 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
600VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Indexing Angle
30 deg
Insulation Resistance
10000000000 Ω
Mounting Feature
PANEL MOUNT
Number of Positions
2 THRU 12
Operating Temperature-Max
75 °C
Operating Temperature-Min
-17 °C
Surface Mount
NO
Switch Action
CIRCULAR
Switch Type
ROTARY SWITCH
Terminal Material
BRASS
Termination Type
SOLDER LUG
Want to compare parts?
  1. C1D0312S-A
    Electro Switch Corporation
    Rotary Switch, 12 Positions, Circular, 0.25A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
    VS

Related Parts for C1D0312S-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1D0312S-A by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1D0312S-A by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of C1D0312S-A would you like to use for your alert(s)?
  • Please alert me when C1D0312S-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1D0312S-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1D0312S-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1D0312S-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1D0312S-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1D0312S-A by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: