Part Details for C1D0412N-VA by Electroswitch Electronic Products
Overview of C1D0412N-VA by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1D0412N-VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fully Enclosed Rotary Switch - 4 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.25A@28VDC/0.1A@125VAC - Diallyl phthalat - 30° Index - PCB Terminals RoHS: Compliant | 0 |
|
$42.4200 / $84.9700 | Buy Now |
DISTI #
000000000000340776
|
Sager | Rotary Switches 4 DECK NON-SHORTING Min Qty: 1 | 0 |
|
$46.9100 / $86.1700 | Buy Now |