Part Details for C1F002EES by Hammond Power Solutions
Overview of C1F002EES by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1F002EES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R7320
|
Newark | Wall Mount Transformer Type:Encapsulated Isolation, Secondary Voltages:120V, 240V, Power Rating:2Kva, Frequency Range:60Hz, Product Range:C Series Rohs Compliant: Yes |Hammond Power Solutions C1F002EES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$394.0600 / $483.9800 | Buy Now |
DISTI #
70602715
|
RS | Transformer, Potted, 1PH, 2KVA, 120/240Vi, 120/240Vo | Hammond Power Solutions C1F002EES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$430.4800 / $467.9100 | Buy Now |