Part Details for C1F010XES by Hammond Power Solutions
Overview of C1F010XES by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1F010XES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2722
|
Newark | Wall Mount Transformer Type:Encapsulated Isolation, Secondary Voltages:120V, 240V, Power Rating:10Kva, Frequency Range:50Hz/60Hz, Product Range:C Series Rohs Compliant: Yes |Hammond Power Solutions C1F010XES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,413.5700 / $1,622.2800 | Buy Now |
DISTI #
71084853
|
RS | Transformer, gen purp, Fortress, 10kVa, IP24, sec: 120/240V, pri: multi | Hammond Power Solutions C1F010XES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$1,622.2800 | Buy Now |