Part Details for C1S01-R121R-H10 by Mean Well
Overview of C1S01-R121R-H10 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1S01-R121R-H10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-C1S01-R121R-H10-ND
|
DigiKey | 16MM/R/MAINTAINED/2NO2NC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.5200 | Buy Now |
DISTI #
C1S01-R121R-H10
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: C1S01-R121R-H10) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$5.1250 / $7.0000 | Buy Now |
DISTI #
75526774
|
RS | Pushbutton Switch, 16mm, without Light, IP65, Maintained, Red | MEAN WELL C1S01-R121R-H10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 / $7.0000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$6.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $6.5800 | Buy Now |
DISTI #
000000000007163797
|
Sager | Pushbutton Switches PSI 16mm/without light/IP65/Maintained Min Qty: 1 | 0 |
|
$5.5000 / $6.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5800 / $6.5800 | Buy Now |