Part Details for C2-0-27103-13 by Southco
Overview of C2-0-27103-13 by Southco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-103L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
5962-9227103MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Buffer/Line Driver | |
10137927-1032LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 15u\\ Gold (Tin on Tails) plating, 10 Positions, Non GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for C2-0-27103-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOUC2-0-27103-13
|
DB Roberts | 38 |
|
Buy Now |