Part Details for C2-A20FX/120-125VDC (ALTERNATE: R4024) by TURCK Inc
Overview of C2-A20FX/120-125VDC (ALTERNATE: R4024) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2-A20FX/120-125VDC (ALTERNATE: R4024)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035360
|
RS | General Purpose Relay, DPDT, 10A, 125VDC, 8-Pin Octal Terminal, MRC Series | Turck C2-A20FX/120-125VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 38 |
|
$38.9300 | Buy Now |