Part Details for C2003A.11.04 by Prysmian Spa
Overview of C2003A.11.04 by Prysmian Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2003A.11.04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2003A-50-ND
|
DigiKey | HOOK-UP SOLID 24AWG 300V ORG 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11 In Stock |
|
$5.7470 / $9.0300 | Buy Now |