Part Details for C2003A.12.07 by Prysmian Spa
Overview of C2003A.12.07 by Prysmian Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2003A.12.07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2003L-5-ND
|
DigiKey | HOOK-UP SOLID 24AWG 300V BLUE 5' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
172 In Stock |
|
$0.8420 / $1.3200 | Buy Now |
DISTI #
C2003L-100-ND
|
DigiKey | HOOK-UP SOLID 24AWG BLU 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$14.1490 / $22.2300 | Buy Now |