Part Details for C2003A.21.03 by Prysmian Spa
Overview of C2003A.21.03 by Prysmian Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2003A.21.03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2003R-1000-ND
|
DigiKey | HOOK-UP SOLID 24AWG RED 1000' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$110.5860 / $173.7800 | Buy Now |
Part Details for C2003A.21.03
C2003A.21.03 CAD Models
C2003A.21.03 Part Data Attributes
|
C2003A.21.03
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
C2003A.21.03
Prysmian Spa
Wire And Cable, 24AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.32 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Stranding | 1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |