Part Details for C2016A.21.01 by Carol Cable
Overview of C2016A.21.01 by Carol Cable
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2016A.21.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M5716
|
Newark | Hook-Up Wire, 22Awg, Black, 304.8M, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Max Strands X Strand Size:7 X 30Awg Rohs Compliant: Yes |Carol Cable/general Cable C2016A.21.01 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$160.7800 / $229.1600 | Buy Now |
DISTI #
70040548
|
RS | Hook-Up Wire, 22 AWG, 7x30, UL1007 Black, C2016A Series | Carol Brand / General Cable C2016A.21.01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$196.6100 / $234.0600 | RFQ |