Part Details for C2022 by Heyco
Overview of C2022 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-C2022-ND
|
DigiKey | LTBP 1000-063 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
2649 In Stock |
|
$0.4457 / $0.8900 | Buy Now |
DISTI #
836-C2022
|
Mouser Electronics | Conduit Fittings & Accessories LTBP 1000-063 1.43 X .32" RoHS: Compliant | 1177 |
|
$0.3810 / $0.7500 | Buy Now |
DISTI #
72243950
|
RS | Plug, Nylon 6/6, Black, 1.0000 in, Height 0.3200 in, LTBTP Series | Heyco C2022 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Future Electronics | HEYCo-molded LTBP 1000-063 Liquid Tight Break-Thru Plugs RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4100 / $0.4450 | Buy Now |
DISTI #
HEYC2022
|
Heilind Electronics | LTBP 1000-063 BLACK | Americas - 7508 in Stock |
|
$0.4391 / $0.7892 | Buy Now |
|
Onlinecomponents.com | LTBP 1000-063 HEYCo-molded™ Liquid Tight Break-Thru Plugs |
800 In Stock |
|
$0.2980 / $0.4810 | Buy Now |
DISTI #
HEYC2022
|
Interstate Connecting Components | LTBP 1000-063 BLACK | 2252 |
|
$0.4391 / $0.7892 | Buy Now |
DISTI #
HEYC2022
|
DB Roberts | LTBP 1000-063 BLACK | 0 |
|
RFQ | |
|
Master Electronics | LTBP 1000-063 HEYCo-molded™ Liquid Tight Break-Thru Plugs |
800 In Stock |
|
$0.2980 / $0.4810 | Buy Now |