Part Details for C2024 by Heyco
Overview of C2024 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-C2024-ND
|
DigiKey | LTBP 1093-063 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
384 In Stock |
|
$0.4733 / $0.9500 | Buy Now |
DISTI #
836-C2024
|
Mouser Electronics | Conduit Fittings & Accessories LTBP 1093-063 1.53 X .32" RoHS: Compliant | 511 |
|
$0.4050 / $0.7900 | Buy Now |
DISTI #
72243951
|
RS | Plug, Nylon 6/6, Black, Five Locking, 1.0930 in, Height 0.3200 in, LTBP Series | Heyco C2024 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5110 / $0.5680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4170 | Buy Now |
DISTI #
HEYC2024
|
Heilind Electronics | LTBP 1093-063 BLACK | Americas - 348 in Stock |
|
$0.4663 / $0.8123 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3200 / $0.5100 | Buy Now | |
DISTI #
HEYC2024
|
Interstate Connecting Components | LTBP 1093-063 BLACK | 116 |
|
$0.4663 / $0.8123 | Buy Now |
DISTI #
HEYC2024
|
DB Roberts | LTBP 1093-063 BLACK | 0 |
|
RFQ |