Part Details for C2064A.12.01 by Prysmian Spa
Overview of C2064A.12.01 by Prysmian Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C2064A.12.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2064B-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
34 In Stock |
|
$32.7720 / $51.5000 | Buy Now |
DISTI #
61246988
|
Verical | Hook-up Wire 18AWG 30.48m 300V Min Qty: 2 Package Multiple: 1 Date Code: 2124 | Americas - 6 |
|
$48.3340 / $61.2820 | Buy Now |
Part Details for C2064A.12.01
C2064A.12.01 CAD Models
C2064A.12.01 Part Data Attributes
|
C2064A.12.01
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
C2064A.12.01
Prysmian Spa
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICATION: INTERNAL WIRING OF PANELS AND METERS, POINT-TO-POINT WIRING | |
Application | INTERNAL WIRING OF ELECTRICAL, ELECTRONIC EQIPMENT | |
Approvals | CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.03 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 16X30 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |