Part Details for C2064A.12.03 by Prysmian Spa
Overview of C2064A.12.03 by Prysmian Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C2064A.12.03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2064R-100-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
22 In Stock |
|
$32.7700 / $51.5000 | Buy Now |
DISTI #
70318058
|
Verical | Hook-up Wire 18AWG 30.48m 300V Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 8 |
|
$48.3340 / $61.2820 | Buy Now |
Part Details for C2064A.12.03
C2064A.12.03 CAD Models
C2064A.12.03 Part Data Attributes
|
C2064A.12.03
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
C2064A.12.03
Prysmian Spa
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Additional Feature | CONDUCTOR MATERIAL: TINNED ANNEALED COPPER | |
Application | INTERNAL WIRING OF ELECTRICAL, ELECTRONIC EQUIPMENT | |
Approvals | CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.03 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 16X30 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |