Part Details for C2100-03ASGAS0R by HSM
Overview of C2100-03ASGAS0R by HSM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2100B-C | Analog Devices | 12 Cell 4A Controller Board. B | |
DC2100B-D | Analog Devices | 12 Cell 4A Stacked Board Bi-Di |
Price & Stock for C2100-03ASGAS0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2100-03ASGAS0R
|
TME | Connector: pin strips, pin header, male, PIN: 3, straight, 1.27mm Min Qty: 30 | 0 |
|
$0.0112 / $0.0350 | RFQ |