Part Details for C210002 by Jbc Tools
Overview of C210002 by Jbc Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C210002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2761-C210002-ND
|
DigiKey | TIP CONICAL BENT 0.2 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
84 In Stock |
|
$47.0000 | Buy Now |
DISTI #
JBC-C210002
|
TME | Tip, bent conical, 0.2mm Min Qty: 1 | 40 |
|
$40.1700 / $43.0500 | Buy Now |
DISTI #
673SO1002
|
Techni-Tool, Inc. | JBC Tools C210002 Soldering Tip Cartridge 2210-002 0.2mm, C210 Series | 85 |
|
$47.0000 | Buy Now |
DISTI #
673SO1002
|
TestEquity LLC | JBC Tools C210002 Soldering Tip Cartridge 2210-002 0.2mm, C210 Series | 85 |
|
$47.0000 | Buy Now |