There are no models available for this part yet.
Overview of C210003 by Jbc Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C210003 by Jbc Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2761-C210003-ND
|
DigiKey | CARTRIDGE CONICAL 0.6 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
197 In Stock |
|
$47.0000 | Buy Now | |
DISTI #
JBC-C210003
|
TME | Tip, conical, 0.6mm Min Qty: 1 | 36 |
|
$40.1700 / $43.0500 | Buy Now | |
DISTI #
673SO1003
|
Techni-Tool, Inc. | JBC Tools C210003 Soldering Tip Cartridge 2210-003 0.6mm, C210 Series | 6 |
|
$47.0000 | Buy Now | |
DISTI #
673SO1003
|
TestEquity LLC | JBC Tools C210003 Soldering Tip Cartridge 2210-003 0.6mm, C210 Series | 6 |
|
$47.0000 | Buy Now |