Part Details for C22-B0-24-615-31A-CG by Carling Technologies
Overview of C22-B0-24-615-31A-CG by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C22-B0-24-615-31A-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-C22-B0-24-615-31A-CG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.2800 | Buy Now |
DISTI #
691-C22B02461531ACG
|
Mouser Electronics | Circuit Breakers C22B02461531ACG RoHS: Compliant | 0 |
|
$121.0300 / $164.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.4500 / $138.0800 | Buy Now |
DISTI #
000000000006256244
|
Sager | Circuit Breakers C22B02461531ACG Min Qty: 1 | 0 |
|
$63.1100 / $150.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.4500 / $138.0800 | Buy Now |
Part Details for C22-B0-24-615-31A-CG
C22-B0-24-615-31A-CG CAD Models
C22-B0-24-615-31A-CG Part Data Attributes
|
C22-B0-24-615-31A-CG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
C22-B0-24-615-31A-CG
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 15A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 38.48 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |