-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4352
|
Newark | To-220 Heat Sink, Thermal Resistance:-, Packages Cooled:To-220, External Width - Metric:19.94Mm, External Height - Metric:38.1Mm, External Length - Metric:25Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium Rohs Compliant: Yes |Ohmite C220-025-1VE Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $3.2400 | Buy Now |
DISTI #
C220-025-1VE-ND
|
DigiKey | HEATSINK AND CLIP FOR TO-220 Min Qty: 1 Lead time: 24 Weeks Container: Box |
119 In Stock |
|
$2.7573 / $4.0300 | Buy Now |
DISTI #
588-C220-025-1VE
|
Mouser Electronics | Heat Sinks HEATSINK FOR TO-220 1 CLIP, NO FINISH RoHS: Compliant | 2 |
|
$2.7500 / $4.0300 | Buy Now |
DISTI #
70024829
|
RS | Heatsink, TO-220, 25 x 19.94 x 38mm, Spring Clip Mount | Ohmite C220-025-1VE RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 RoHS: Compliant | 0 |
|
$2.7500 / $4.3900 | Buy Now |
DISTI #
C220-025-1VE
|
TME | Heatsink: extruded, grilled, TO220, natural, L: 25mm, W: 19.94mm Min Qty: 70 | 0 |
|
$3.3000 | RFQ |
DISTI #
C220-025-1VE
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 140 | 0 |
|
$2.8100 / $2.9600 | Buy Now |
DISTI #
4037043
|
Farnell | HEAT SINK, ALUMINIUM, 25X19.94X38MM RoHS: Compliant Min Qty: 140 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$3.4046 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 RoHS: Compliant | 0 |
|
$2.7500 / $4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C220-025-1VE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C220-025-1VE
Ohmite Mfg Co
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Samacsys Manufacturer | Ohmite | |
Thermal Support Device Type | HEAT SINK |