Part Details for C2220C155M5RAC7800 by KEMET Corporation
Overview of C2220C155M5RAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C155M5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220C155M5RAC7800TR-ND
|
DigiKey | CAP CER 1.5UF 50V X7R 2220 Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2142 | Buy Now |
DISTI #
C2220C155M5RACTU
|
Avnet Americas | Cap Ceramic 1.5uF 50V X7R 20% SMD 2220 125°C Plastic T/R - Tape and Reel (Alt: C2220C155M5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for C2220C155M5RAC7800
C2220C155M5RAC7800 CAD Models
C2220C155M5RAC7800 Part Data Attributes
|
C2220C155M5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C155M5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 50V, ±20%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C155M5RAC7800
This table gives cross-reference parts and alternative options found for C2220C155M5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C155M5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X155M5RAL7800 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2320, | KEMET Corporation | C2220C155M5RAC7800 vs C2220X155M5RAL7800 |
C2220C155M5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | KEMET Corporation | C2220C155M5RAC7800 vs C2220C155M5RAL7025 |
C2220X155M5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C155M5RAC7800 vs C2220X155M5RAL |
C2220C155M5RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | KEMET Corporation | C2220C155M5RAC7800 vs C2220C155M5RAC7025 |
C2220T155M5RBL7215 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | KEMET Corporation | C2220C155M5RAC7800 vs C2220T155M5RBL7215 |
C2220X155M5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2320, | KEMET Corporation | C2220C155M5RAC7800 vs C2220X155M5RAL7210 |
C2220C155M5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C155M5RAC7800 vs C2220C155M5RACAUTO |
C2220T155M5RCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C155M5RAC7800 vs C2220T155M5RCC |
C2220T155M5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C155M5RAC7800 vs C2220T155M5RAC |
C2220T155M5RCC7215 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | KEMET Corporation | C2220C155M5RAC7800 vs C2220T155M5RCC7215 |