-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2320,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220X103KHRACAUTOTR-ND
|
DigiKey | CAP CER 2220 FT Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0216 | Buy Now |
DISTI #
C2220X103KHRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 3KV 10% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220X103KHRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X103KHRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2320,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220X103KHRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X103KHRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C103KHRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X103KHRACAUTO vs C2220C103KHRAC7215 |
C2220C103KHRALTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2220, | KEMET Corporation | C2220X103KHRACAUTO vs C2220C103KHRALTU |
C2220C103KHRACTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.01uF, 2220 | KEMET Corporation | C2220X103KHRACAUTO vs C2220C103KHRACTU |
C2220C103KHRAC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2220, | KEMET Corporation | C2220X103KHRACAUTO vs C2220C103KHRAC |
C2220C103KHRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X103KHRACAUTO vs C2220C103KHRAC7800 |
C2220X103KHRALTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2320, | KEMET Corporation | C2220X103KHRACAUTO vs C2220X103KHRALTM |
C2220C103KHRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X103KHRACAUTO vs C2220C103KHRAL7210 |
C2220C103KHRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X103KHRACAUTO vs C2220C103KHRAC7210 |
C2220C103KHRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X103KHRACAUTO vs C2220C103KHRAL7215 |
C2220X103KHRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X103KHRACAUTO vs C2220X103KHRACAUTO7210 |