There are no models available for this part yet.
Overview of C2220X155J3RACTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C2220X155J3RACTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C2220X155J3RACTU
|
Avnet Americas | Cap Ceramic 1.5uF 25V X7R 5% SMD 2220 125°C Plastic T/R - Tape and Reel (Alt: C2220X155J3RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for C2220X155J3RACTU by KEMET Corporation
Part Data Attributes for C2220X155J3RACTU by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.1 mm
|
JESD-609 Code
|
e3
|
Length
|
5.9 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for C2220X155J3RACTU
This table gives cross-reference parts and alternative options found for C2220X155J3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X155J3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X155J3RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1.5uF, SURFACE MOUNT, 2220, CHIP | KEMET Corporation | C2220X155J3RACTU vs C2220X155J3RALAUTO |
C2220C155J3RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | KEMET Corporation | C2220X155J3RACTU vs C2220C155J3RAC3325 |
C2220C155J3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | KEMET Corporation | C2220X155J3RACTU vs C2220C155J3RALTU |
C2220T155J3RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X155J3RACTU vs C2220T155J3RBC7210 |
C2220T155J3RCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X155J3RACTU vs C2220T155J3RCL |
C2220T155J3RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220X155J3RACTU vs C2220T155J3RBCTM |
C2220X155J3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2320, | KEMET Corporation | C2220X155J3RACTU vs C2220X155J3RAC3325 |
C2220T155J3RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X155J3RACTU vs C2220T155J3RAL7210 |
C2220X155J3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X155J3RACTU vs C2220X155J3RACAUTO |
C2220T155J3RCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X155J3RACTU vs C2220T155J3RCL7215 |