There are no models available for this part yet.
Overview of C2225C130DBGACTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C2225C130DBGACTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C2225C130DBGACTU
|
Avnet Americas | Cap Ceramic 13pF 630V C0G 0.5pF SMD 2225 125°C Plastic T/R - Tape and Reel (Alt: C2225C130DBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
80-C2225C130DBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 13pF 0.5pF RoHS: Compliant | 0 |
|
$2.9900 / $3.0500 | Order Now |
CAD Models for C2225C130DBGACTU by KEMET Corporation
Part Data Attributes for C2225C130DBGACTU by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000013 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
5.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.8462%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
3.8462%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
2225
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for C2225C130DBGACTU
This table gives cross-reference parts and alternative options found for C2225C130DBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C130DBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225C130DBGAC7215 | Ceramic Capacitor, Ceramic, 630V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 2225, | KEMET Corporation | C2225C130DBGACTU vs C2225C130DBGAC7215 |
C2225C130DBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | KEMET Corporation | C2225C130DBGACTU vs C2225C130DBGAC |
C2225C130DBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225C130DBGACTU vs C2225C130DBGAL |
C2225C130DBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 2225, | KEMET Corporation | C2225C130DBGACTU vs C2225C130DBGAL7210 |
C2225C130DBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | KEMET Corporation | C2225C130DBGACTU vs C2225C130DBGACAUTO |
C2225C130DBGAL3325 | Ceramic Capacitor, Ceramic, 630V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 2225, | KEMET Corporation | C2225C130DBGACTU vs C2225C130DBGAL3325 |
C2225C130DBGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 2225, | KEMET Corporation | C2225C130DBGACTU vs C2225C130DBGAC7800 |
C2225C130DBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 2225, | KEMET Corporation | C2225C130DBGACTU vs C2225C130DBGAL7215 |
C2225C130DBGALTM | Ceramic Capacitor, Ceramic, 630V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 2225, | KEMET Corporation | C2225C130DBGACTU vs C2225C130DBGALTM |
C2225C130DBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225C130DBGACTU vs C2225C130DBGALTU |