There are no models available for this part yet.
Overview of C230B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C230B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-C230B
|
Mouser Electronics | Conduit Fittings & Accessories 1.063 ID 0.625 L ROUND END CAP:PVC YELLOW RoHS: Compliant | 0 |
|
$0.3990 / $0.8600 | Order Now | |
DISTI #
72926455
|
RS | Standard Flexible End Cap, 1.063" ID, Yellow PVC | Essentra Components C230B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.7600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3970 | Buy Now | ||
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 27 mm (1.063 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C (140 °F) RoHS: Compliant | 0 |
|
$0.3896 / $0.5723 | Buy Now |