Part Details for C2404A.38.10 by Carol Cable
Overview of C2404A.38.10 by Carol Cable
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2404A | Analog Devices | LT3942 Demo Board | 14V, 1A LE |
Price & Stock for C2404A.38.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X4881
|
Newark | Unshld Flex Cable, 4Cond, 18Awg, 152.4M, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Carol Cable/general Cable C2404A.38.10 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$422.9200 / $496.5900 | Buy Now |
DISTI #
70041053
|
RS | Multiconductor, 4 Cond, 18AWG, 500ft, Unshielded U/UTP, Gray, PVC Jacket | Carol Brand / General Cable C2404A.38.10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 3 |
|
$446.1600 / $484.9500 | Buy Now |