Part Details for C2404A.38.10 by Prysmian Spa
Overview of C2404A.38.10 by Prysmian Spa
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2404A | Analog Devices | LT3942 Demo Board | 14V, 1A LE |
Price & Stock for C2404A.38.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2404G-100-ND
|
DigiKey | CABLE 4COND 18AWG GRAY 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
24 In Stock |
|
$53.2360 / $83.6600 | Buy Now |
DISTI #
C2404G-500-ND
|
DigiKey | CABLE 4COND 18AWG GRAY Min Qty: 1 Lead time: 14 Weeks Container: Spool |
20 In Stock |
|
$316.8244 / $401.7200 | Buy Now |
DISTI #
C2404G-50-ND
|
DigiKey | CABLE 4COND 18AWG GRAY 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$28.4180 / $44.6600 | Buy Now |
Part Details for C2404A.38.10
C2404A.38.10 CAD Models
C2404A.38.10 Part Data Attributes
|
C2404A.38.10
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
C2404A.38.10
Prysmian Spa
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Application | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | |
Approvals | CE; CSA; CUL; NEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 6.55 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 152.4 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 16X30 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |