Part Details for C245931 by JBC
Overview of C245931 by JBC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C245931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10L6064
|
Bürklin Elektronik | Soldering tip, Solder depot, Ø 2.7 mm, (L) 10 mm, C245931 Min Qty: 1 | 5 |
|
$41.4158 / $47.9386 | Buy Now |