Part Details for C24703-000 by TE Connectivity
Overview of C24703-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for C24703-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR54AB00-1010AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-1010AI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCTXR54AB00-1010AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-1010AI | 0 |
|
Buy Now |
Part Details for C24703-000
C24703-000 CAD Models
C24703-000 Part Data Attributes:
|
C24703-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C24703-000
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |