Part Details for C25 by Fluke Corporation
Overview of C25 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F7741
|
Newark | Softside Meter Case, Case Type:Carrying Case, Case Color:Black, For Use With:Fluke 80, 110, 170 And 180 Series Dmms, Product Range:Fluke 110 Series, Accessory Type:Soft Carrying Case, Body Material:Vinyl, Colour:Black/Yellow Rohs Compliant: Na |Fluke C25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$54.9900 | Buy Now |
DISTI #
614-1006-ND
|
DigiKey | SOFT CASE LARGE FOR DMM'S Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
12 In Stock |
|
$51.9900 | Buy Now |
DISTI #
676-C25
|
Mouser Electronics | Instrument Protection & Storage SOFT CASE FOR FLUKE-25/27/8025A RoHS: Compliant | 4 |
|
$52.2400 | Buy Now |
|
Onlinecomponents.com | Large Soft Case For DMMs |
10 In Stock |
|
$50.5900 / $54.9900 | Buy Now |
|
NAC | SOFT CASE FOR FLUKE-25/27/8025A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$66.6400 | Buy Now |
|
Master Electronics | Large Soft Case For DMMs |
10 In Stock |
|
$50.5900 / $54.9900 | Buy Now |
DISTI #
10152.1
|
TestEquity LLC | Fluke C25 Soft Case, 8.6"x5"x2.52", Polyester, Belt Loop, Black/Yellow, Fits 87V, 114 to 117 DMMs | 1 |
|
$54.9900 | Buy Now |