Part Details for C252-8838-000H by C&K
Overview of C252-8838-000H by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS8838N | Rochester Electronics LLC | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | |
CU8838-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, | |
CU8838-ALD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, |
Price & Stock for C252-8838-000H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-C252-8838-000H
|
Mouser Electronics | D-Sub Contacts CONNECTOR RoHS: Compliant | 0 |
|
$2.8700 / $5.3200 | Order Now |
|
Onlinecomponents.com | D-Sub Contact - Female Socket - 25 / 26 / 28 AWG - Copper Alloy With Gold Plating - Crimp Termination. RoHS: Compliant |
925 In Stock |
|
$3.7600 / $7.2000 | Buy Now |
DISTI #
C252-8838-000H
|
TTI | D-Sub Contacts CONNECTOR RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.2200 | Buy Now |
|
Master Electronics | D-Sub Contact - Female Socket - 25 / 26 / 28 AWG - Copper Alloy With Gold Plating - Crimp Termination. RoHS: Compliant |
925 In Stock |
|
$3.7600 / $7.2000 | Buy Now |