Part Details for C2520C-2R7G by SAGAMI ELEC CO LTD
Overview of C2520C-2R7G by SAGAMI ELEC CO LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for C2520C-2R7G
C2520C-2R7G CAD Models
C2520C-2R7G Part Data Attributes
|
C2520C-2R7G
SAGAMI ELEC CO LTD
Buy Now
Datasheet
|
Compare Parts:
C2520C-2R7G
SAGAMI ELEC CO LTD
General Purpose Inductor, 2.7uH, 2%, Wirewound-Core, 1110,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAGAMI ELEC CO LTD | |
Package Description | 1110 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Chip | |
Core Material | Wirewound | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 2.85 mm | |
Package Style | SMT | |
Package Width | 2.65 mm | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 100 MHz | |
Tolerance | 2% |