There are no models available for this part yet.
Overview of C260 BLUE by tasker
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft |
Price & Stock for C260 BLUE by tasker
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAS-C260-BLUE
|
TME | Wire: microphone cable, 2x0.25mm2, blue, OFC, -15÷70°C, PVC Min Qty: 5 | 235 |
|
$1.3000 / $2.0300 | Buy Now |