Part Details for C261X030YPT by Panduit Corp
Overview of C261X030YPT by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C261X030YPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P5162
|
Newark | Thermtrans, Comp Label, Adhesive Super-T |Panduit C261X030YPT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 | Buy Now |
DISTI #
C261X030YPT-ND
|
DigiKey | LABEL THERMAL TRANSFER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5000 In Stock |
|
$0.2255 / $0.3000 | Buy Now |
DISTI #
C261X030YPT
|
Avnet Americas | 2.61" X 0.30" T.T. WHITE - Labels that come on sheets or rolls (Alt: C261X030YPT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Roll | 0 |
|
$0.1492 | Buy Now |
DISTI #
644-C261X030YPT
|
Mouser Electronics | Wire Labels & Markers ThermTrans Comp Lbl Super-Tack Poly RoHS: Compliant | 0 |
|
$0.2090 / $0.2350 | Order Now |
DISTI #
PANC261X030YPT
|
Heilind Electronics | THERMTRANS, COMP LABEL, ADHESI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Thermal Transfer Component Label Polyester White 66.3x7.6mm RoHS: Compliant | 0 |
|
$0.1490 / $0.1740 | Buy Now |
DISTI #
C261X030YPT
|
Avnet Americas | 2.61" X 0.30" T.T. WHITE - Labels that come on sheets or rolls (Alt: C261X030YPT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Roll | 0 |
|
$0.1492 | Buy Now |
DISTI #
000000000002497606
|
Sager | Wire Labels & Markers ThermTrans Comp Lbl Super-Tack Poly Min Qty: 5000 | 0 |
|
$0.1307 / $0.1374 | Buy Now |