Part Details for C261X035Y1M by Panduit Corp
Overview of C261X035Y1M by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C261X035Y1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4401
|
Newark | Wire Marker Label, 66.3Mm, Pet Rohs Compliant: Yes |Panduit C261X035Y1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$97.3700 / $120.6400 | Buy Now |
DISTI #
298-C261X035Y1M-ND
|
DigiKey | C261X035Y1M NON-ADH POLY CASS 2. Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
68 In Stock |
|
$101.5070 / $114.6000 | Buy Now |
DISTI #
C261X035Y1M
|
Avnet Americas | Component Label Non-Adhesive Polyester Cassette for MP300 Printer 66.3mm X 8.9mm - Bulk (Alt: C261X035Y1M) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$75.8600 | Buy Now |
DISTI #
644-C261X035Y1M
|
Mouser Electronics | Printers MP Cassette, Comp Label, Non-Ahdesive Polyester, 2.61" W x .35" H, White RoHS: Compliant | 0 |
|
$104.7600 / $114.5700 | Order Now |
DISTI #
PANC261X035Y1M
|
Heilind Electronics | MP CASSETTE, COMP LABEL, NON-A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 415 Factory Stock |
|
$75.8600 / $84.0600 | Buy Now |
DISTI #
C261X035Y1M
|
Avnet Americas | Component Label Non-Adhesive Polyester Cassette for MP300 Printer 66.3mm X 8.9mm - Bulk (Alt: C261X035Y1M) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$75.8600 | Buy Now |
DISTI #
000000000006285007
|
Sager | Printers MP Cassette, Comp Label, Non-Ahdesive Po Min Qty: 1 | 0 |
|
$79.0700 / $99.7500 | Buy Now |
DISTI #
4217511
|
element14 Asia-Pacific | WIRE MARKER LABEL, 66.3MM, PET RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$92.6570 / $125.3352 | Buy Now |
DISTI #
4217511
|
Farnell | WIRE MARKER LABEL, 66.3MM, PET RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 3 |
|
$111.0141 / $135.0786 | Buy Now |