Part Details for C2677A.41.01 by Carol Cable
Overview of C2677A.41.01 by Carol Cable
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2677A | Analog Devices | Non-Isolated Industrial Data A |
Price & Stock for C2677A.41.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6331
|
Newark | Shld Flex Cable, 2Cond, 22Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable C2677A.41.01 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$894.8200 / $1,050.6900 | Buy Now |
DISTI #
70041071
|
RS | MULTI-CONDUCTOR, 2COND, 22AWG, 7/30,BRD SHIELD, TYPE CM, BLACK JKT | Carol Brand / General Cable C2677A.41.01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$849.1900 / $923.0300 | RFQ |