Part Details for C2705-SPJ by PER.PIC.
Overview of C2705-SPJ by PER.PIC.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2705A | Analog Devices | LTC4376 Demo Board - 12V, 7A I | |
UC2705D | Texas Instruments | Complementary High Speed Power Driver 8-SOIC -40 to 85 | |
UC2705DG4 | Texas Instruments | Complementary High Speed Power Driver 8-SOIC -40 to 85 |
Price & Stock for C2705-SPJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2705-SPJ
|
TME | Aux adapter, Jack 3,5mm, Ford Min Qty: 1 | 1 |
|
$6.4900 / $9.7300 | Buy Now |